- RS Stock No.:
- 211-752
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.42
(exc. GST)
$37.86
(inc. GST)
Units | Per unit |
1 - 9 | $34.42 |
10 - 24 | $32.70 |
25 - 49 | $31.07 |
50 - 249 | $29.52 |
250 + | $28.05 |
- RS Stock No.:
- 211-752
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 16mm Mount, 12/24Vac/dc
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 60mm |
Related links
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
- Idec Red Panel Mount Indicator, 16mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- Sloan Green Panel Mount Indicator IP65
- APEM Panel Mount Indicator Solder Tab Termination
- Sloan Red Panel Mount Indicator IP65