- RS Stock No.:
- 211-651
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.44
(exc. GST)
$31.28
(inc. GST)
Units | Per unit |
1 - 9 | $28.44 |
10 - 24 | $27.72 |
25 - 49 | $27.00 |
50 - 249 | $26.25 |
250 + | $21.59 |
- RS Stock No.:
- 211-651
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 22mm Mounting, 12 & 24V ac/dc
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.
Features and Benefits:
Bright LED indicator
22 mm Black plastic bezel
IP67 Rated (front panel)
Sunlight readable
Note
It is recommended that the spare negative terminal is insulated if not used.
Supplied with
fixing nut and gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Light Output Colour | White |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 200mcd |
Length | 61mm |
Related links
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size
- EAO 82 Series Blue Indicator 22mm Mounting Hole Size IP65, IP67
- EAO 82 Series Red Indicator 22mm Mounting Hole Size IP65, IP67
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- EAO 82 Series Green Indicator 22mm Mounting Hole Size IP65, IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size,...
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder...