- RS Stock No.:
- 209-210
- Brand:
- RS PRO
153 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.89
(exc. GST)
$24.08
(inc. GST)
Units | Per unit |
1 - 24 | $21.89 |
25 - 49 | $20.79 |
50 - 99 | $19.75 |
100 - 499 | $18.77 |
500 + | $17.83 |
- RS Stock No.:
- 209-210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 14.5 mm Mount Neon Indicators
Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are panel mounting with convenient solder tab termination. All models are highly reliable and excellent quality.
Features and Benefits
10 mm coloured lens
Chrome bezel
110 V ac or 230 V ac types available
0.11 in (2.8 mm x 0.8 mm) terminals
14.5 mm mounting hole
Chrome bezel
110 V ac or 230 V ac types available
0.11 in (2.8 mm x 0.8 mm) terminals
14.5 mm mounting hole
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
What is Neon?
Neon lights are a type of gas filled lamp or bulb designed to output bright lights. Primarily used within the display industry and popularized by car modification, neon has a number of benefits. A long life and low energy output is the key input from one of these indicators. If saving costs is a priority, then a neon indicator will ensure that's the case.
Are there fixings supplied with these indicators?
As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Green |
Mounting Hole Size | 14.5mm |
Termination Type | Solder Tab |
IP Rating | IP40 |
Bezel Style | Prominent |
Bezel Colour | Black |
Length | 38.5mm |
Related links
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Orange Panel Mount Indicator 14.5mm Mounting Hole Size IP40
- RS PRO Blue Panel Mount Indicator 14.5mm Mounting Hole Size IP40
- RS PRO Red Panel Mount Indicator 14.5mm Mounting Hole Size IP40
- Signal Construct Green 24 → 28V IP67
- Signal Construct Green 12 → 14V IP67