- RS Stock No.:
- 209-046
- Brand:
- RS PRO
448 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.65
(exc. GST)
$8.41
(inc. GST)
Units | Per unit |
1 - 24 | $7.65 |
25 - 49 | $7.58 |
50 - 99 | $7.46 |
100 - 499 | $7.28 |
500 + | $6.00 |
- RS Stock No.:
- 209-046
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Snap-in LED Indicator 12 mm Mount
From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.
Features and Benefits
8 mm coloured diffused epoxy lens
Various voltages
Snap-in fixing techology
Longevity and low power consumption
Various voltages
Snap-in fixing techology
Longevity and low power consumption
How do Snap-in Indicators work?
The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Benefits of an LED
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 18.5mm |
Related links
- RS PRO Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Blue Panel Mount Indicator 12mm Mounting Hole Size Solder Lug...
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- APEM Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires...
- Apem Blue Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...