- RS Stock No.:
- 208-863
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 208-863
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10 LED Cluster
High intensity 3 LED cluster
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V ac |
Light Output Colour | White |
Mounting Hole Size | 25 x 10mm |
Current Rating | 5mA |
Intensity | 710 x 3mcd |
Length | 25mm |