RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 208-706
- Brand:
- RS PRO
- RS Stock No.:
- 208-706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | Flashing LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 21mm |
Related links
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...
- Apem Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...
- Apem Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...