- RS Stock No.:
- 208-273
- Brand:
- RS PRO
58 In AU stock for next working day delivery
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.19
(exc. GST)
$31.01
(inc. GST)
Units | Per unit |
1 - 24 | $28.19 |
25 - 49 | $26.78 |
50 - 99 | $25.43 |
100 - 499 | $24.16 |
500 + | $22.94 |
- RS Stock No.:
- 208-273
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 12 V, 14 mm Mounting Hole Size, Tab Termination, IP67
Need an indicator that's clearly visible even in direct sunlight? Turn to this ultra-bright red LED from RS PRO. It has a light intensity rating of 4200 mcd and comes with a FASTON solder tab type termination for a quick and easy connection.
The indicator uses a prominent chrome bezel that contrasts clearly with the LED light for greater visibility. It's suitable for an operating temperature range of -40°C to +85°C, so it's a versatile choice in commercial settings. The front panel is IP67 rated meaning it's fully protected from dust and immersion in water up to 1 m.
This product is tested by engineers for quality and durability and has an average life expectancy of 100,000 hours, so it's long-lasting. You'll find LED indicators such as these in industrial control panels, recreational vehicles and on factory floors.
The indicator uses a prominent chrome bezel that contrasts clearly with the LED light for greater visibility. It's suitable for an operating temperature range of -40°C to +85°C, so it's a versatile choice in commercial settings. The front panel is IP67 rated meaning it's fully protected from dust and immersion in water up to 1 m.
This product is tested by engineers for quality and durability and has an average life expectancy of 100,000 hours, so it's long-lasting. You'll find LED indicators such as these in industrial control panels, recreational vehicles and on factory floors.
Features and Benefits
Current rating range of 16 to 20 mA
Length of 47 mm
Mounting hole size of 14 mm
Voltage rating of 12 V
Supplied with fixing nut, washer and gasket
Length of 47 mm
Mounting hole size of 14 mm
Voltage rating of 12 V
Supplied with fixing nut, washer and gasket
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 16 → 20mA |
Intensity | 4200mcd |
Length | 47mm |
Related links
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies Red Panel Mount Indicator 14mm...
- CML Innovative Technologies Yellow Panel Mount Indicator 14mm...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies Green Panel Mount Indicator 14mm...
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, IP40
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size, IP67