- RS Stock No.:
- 207-731
- Brand:
- RS PRO
- RS Stock No.:
- 207-731
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 8mm Mount
Features and Benefits
Snap-in fixing, requires no additional hardware
5 mm tinted diffused epoxy lens
Black plastic bezel enhances LED contrast
Recessed or prominent style bezel
Mounting Hole Size 8mm to 8.2mm diameter
Operating Temperature -20 to +60°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 14.5mm |
Related links
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size
- Apem Blue Panel Mount Indicator 8mm Mounting Hole Size