- RS Stock No.:
- 207-573
- Brand:
- RS PRO
- RS Stock No.:
- 207-573
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V AC/DC, 16 mm Mounting Hole Size, Solder Tab Termination
When you need an emergency and guidance light for industrial or commercial settings, choose this RS PRO red LED indicator. It comes with a fixing nut and washer for easy installation onto your equipment panel.
The indicator features a bright LED with an intensity of 80 mcd. It has a 100,000-hour average life expectancy, so it's long-lasting. It also has a wide viewing angle, which means you can see the light clearly even in moving equipment such as process control systems or cranes. For better visibility, the prominent chrome bezel contrasts with the red LED light. The indicator has an IP65 rating, meaning it's guarded against wateriest and dust.
This product has undergone extensive quality and consistency testing. The LED indicator is useful for industrial signalling and identifying the on/off status or mode of operation of equipment.
The indicator features a bright LED with an intensity of 80 mcd. It has a 100,000-hour average life expectancy, so it's long-lasting. It also has a wide viewing angle, which means you can see the light clearly even in moving equipment such as process control systems or cranes. For better visibility, the prominent chrome bezel contrasts with the red LED light. The indicator has an IP65 rating, meaning it's guarded against wateriest and dust.
This product has undergone extensive quality and consistency testing. The LED indicator is useful for industrial signalling and identifying the on/off status or mode of operation of equipment.
Features and Benefits
- Current rating of 20 mA
- Length of 62.5 mm
- Mounting hole size of 16 mm
- Operating temperature of -25°C to +60°C
- Solder tab termination type
- Restriction of Hazardous Substances (RoHS) compliant
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 62.5mm |
Related links
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination
- Idec Red Panel Mount Indicator, 16mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
- Sloan Green Panel Mount Indicator IP65
- APEM Panel Mount Indicator Solder Tab Termination
- Sloan Red Panel Mount Indicator IP65