RS PRO Green, Red, Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 207-393
- Brand:
- RS PRO
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.30
(exc. GST)
$32.23
(inc. GST)
Units | Per unit |
1 - 9 | $29.30 |
10 - 24 | $28.82 |
25 - 49 | $28.12 |
50 - 249 | $27.40 |
250 + | $22.56 |
- RS Stock No.:
- 207-393
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)
Note
Article 210-793 is a pin protection tube and not an indicator (the generic indicator product description is not valid for this product)
Supplied with
fixing nut and washer
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green, Red, Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Lamp Size | 5 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 10 mcd, 10 mcd, 20mcd |
Length | 33.9mm |
Related links
- RS PRO Green Yellow Panel Mount Indicator 14mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Green 12V dc Lead Wires Termination, IP67