- RS Stock No.:
- 206-851
- Brand:
- RS PRO
356 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
Units | Per unit |
1 - 24 | $4.18 |
25 - 49 | $4.10 |
50 - 99 | $3.93 |
100 - 499 | $3.85 |
500 + | $3.17 |
- RS Stock No.:
- 206-851
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 8mm Mount
Features and Benefits
Snap-in fixing, requires no additional hardware
5 mm tinted diffused epoxy lens
Black plastic bezel enhances LED contrast
Recessed or prominent style bezel
Mounting Hole Size 8mm to 8.2mm diameter
Operating Temperature -20 to +60°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 10000mcd |
Length | 15mm |
Related links
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green 12V dc Lead Wires Termination, IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size IP67