- RS Stock No.:
- 205-886
- Brand:
- RS PRO
- RS Stock No.:
- 205-886
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 16mm Mount Plastic Housing, 110 & 230Vac
Brought to you under the trusted RS Pro, this LED indicator has a flat 10 mm lens, with a Black plastic bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low energy consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10mm flat lens
18.3mm Black plastic bezel
Sealed to IP67
Mounting hole size: 16.2mm
0.11in. (2.8x0.8mm) terminals
Operating Temperature Range: -25 to + 60°C
18.3mm Black plastic bezel
Sealed to IP67
Mounting hole size: 16.2mm
0.11in. (2.8x0.8mm) terminals
Operating Temperature Range: -25 to + 60°C
Supplied with
Fixing nut, washer and gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | White |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 3mA |
Intensity | 20mcd |
Length | 64mm |
Related links
- RS PRO Red Panel Mount Indicator 230V ac Solder Tab Termination
- Sloan Red Panel Mount Indicator 16mm Mounting Hole Size, IP65
- RS PRO Red Panel Mount Indicator 16mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 16mm Mounting Hole Size IP67
- Sloan Green Panel Mount Indicator 16mm Mounting Hole Size
- RS PRO White Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Green Panel Mount Indicator 230V ac Solder Tab Termination
- RS PRO Green Panel Mount Indicator 16mm Mounting Hole Size IP67