- RS Stock No.:
- 205-038
- Brand:
- RS PRO
512 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $17.07
You pay
$12.33
(exc. GST)
$13.56
(inc. GST)
Units | Per unit |
1 - 9 | $12.33 |
10 - 24 | $12.19 |
25 - 49 | $11.91 |
50 - 249 | $11.60 |
250 + | $9.55 |
- RS Stock No.:
- 205-038
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
3 mm coloured diffused epoxy lens
2 mm x 0.5 mm blade terminations
Solder tab blade terminals
Connection tabs are colour coded for polarity (gold +ve, silver -ve)
Various voltage ratings
2 mm x 0.5 mm blade terminations
Solder tab blade terminals
Connection tabs are colour coded for polarity (gold +ve, silver -ve)
Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 34.4mm |
Related links
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- APEM Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP40
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- RS PRO Green 24V dc Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- APEM Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires...