- RS Stock No.:
- 204-984
- Brand:
- RS PRO
23 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$25.88
(exc. GST)
$28.47
(inc. GST)
Units | Per unit |
1 - 24 | $25.88 |
25 - 49 | $24.60 |
50 - 99 | $23.36 |
100 - 499 | $22.20 |
500 + | $21.09 |
- RS Stock No.:
- 204-984
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 14 mm Indicators Tab Termination
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your application. With various LED colours available, including tri-colour options, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
10 mm coloured diffused epoxy style lens, 16 mm chrome bezel
Various voltages
Tri-colour options
4 Colours available: Red, yellow, orange and green
Various voltages
Tri-colour options
4 Colours available: Red, yellow, orange and green
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Supplied with fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 47mm |
Related links
- RS PRO Yellow Flashing LED Panel Mount Indicator 14mm Mounting...
- RS PRO Green Yellow Panel Mount Indicator 14mm Mounting Hole Size,...
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, Solder...
- RS PRO Green Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...