- RS Stock No.:
- 204-445
- Brand:
- RS PRO
84 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.42
(exc. GST)
$8.16
(inc. GST)
Units | Per unit |
1 - 24 | $7.42 |
25 - 49 | $7.37 |
50 - 99 | $7.27 |
100 - 499 | $7.14 |
500 + | $5.89 |
- RS Stock No.:
- 204-445
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 21mm |
Related links
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size, Lead...