- RS Stock No.:
- 204-114
- Brand:
- RS PRO
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.99
(exc. GST)
$8.79
(inc. GST)
Units | Per unit |
1 - 24 | $7.99 |
25 - 49 | $7.60 |
50 - 99 | $7.24 |
100 - 499 | $6.88 |
500 + | $6.54 |
- RS Stock No.:
- 204-114
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8 mm LED Indicators Snap-in
Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.
Features and Benefits
5 mm coloured diffused epoxy lens
LED Colours available include: Red, Green and Yellow
Lead length: 500 mm
Snap-in fixing
Various voltage ratings
LED Colours available include: Red, Green and Yellow
Lead length: 500 mm
Snap-in fixing
Various voltage ratings
What is Snap-in fixing?
A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 15mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder...