Recently searched

    Banner Blue, Green, Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter

    Subtotal (1 unit)**

    $324.17

    (exc. GST)

    $356.59

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$324.17

    **price indicative

    RS Stock No.:
    294-216
    Mfr. Part No.:
    K50PTCKQ
    Brand:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Voltage Rating

    18 → 30V dc

    Light Output Colour

    Blue, Green, Red

    Lamp Type

    LED

    Diameter

    50mm

    Related links