Recently searched

    Banner Blue, Green, Red LED Indicator Lamp, 12 → 30V dc, 50mm Diameter

    Subtotal (1 unit)**

    $345.91

    (exc. GST)

    $380.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 18/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$345.91

    **price indicative

    RS Stock No.:
    294-209
    Mfr. Part No.:
    K50PTAMRGB14Q
    Brand:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Voltage Rating

    12 → 30V dc

    Light Output Colour

    Blue, Green, Red

    Lamp Type

    LED

    Diameter

    50mm

    Related links