Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-036
- Mfr. Part No.:
- K50LGRY2PQP
- Brand:
- Banner
Subtotal (1 unit)**
$224.46
(exc. GST)
$246.91
(inc. GST)
On back order for despatch 25/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $224.46 |
**price indicative
- RS Stock No.:
- 294-036
- Mfr. Part No.:
- K50LGRY2PQP
- Brand:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Voltage Rating | 18 → 30V dc | |
Lamp Type | LED | |
Light Output Colour | Green, Red, Yellow | |
Lamp Base | Wire Terminal | |
Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter