- RS Stock No.:
- 387-5396
- Mfr. Part No.:
- DTMU/MES/4
- Brand:
- Tranilamp
Discontinued product
- RS Stock No.:
- 387-5396
- Mfr. Part No.:
- DTMU/MES/4
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10 & BA9s Panel Mounting Lampholders
Direct supply lampholders which can only be used with appropriately rated filament lamps at the voltage listed. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are designed to be used in conjunction with the 19mm, 19.1mm and 27mm mounting panel Lens/Bezels.
E10 compatible with all our panel lens/bezels
BA9s compatible with the following ranges: stock no. 589-799 etc, 387-4977 etc, 387-5100 etc.
Multi-lamp test types available, providing the option of remote lamp testing
E10 body constructed from UL94V-0 rated grey polycarbonate
BA9s body constructed from UL94V-0 rated black polycarbonate
BA9s compatible with the following ranges: stock no. 589-799 etc, 387-4977 etc, 387-5100 etc.
Multi-lamp test types available, providing the option of remote lamp testing
E10 body constructed from UL94V-0 rated grey polycarbonate
BA9s body constructed from UL94V-0 rated black polycarbonate
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Base | E10 |
Diameter | 35mm |
Length | 50mm |
Mounting Type | Panel Mount |
Series | DTMU |