LED Midget Flange Panel Mount Indicator Bulb Holder,

  • RS Stock No. 213-4717
  • Mfr. Part No. 102RSJ00000000
  • Manufacturer Sloan
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

5.5mm Lens, Panel Indicator Lampholders

The nickel plated brass body is supplied with an insulation washer, solder tag, fixing nut and washer. Electrical connections are made via the solder tag and body return.,The caps incorporate a nickel plated brass screw with polycarbonate fresnel lens. The lens has a flat top with fully visible sides.,Either a T1 LED or filament lamp with sub-midget flange bases are suitable for use with this indicator, refer to this section.

Specifications
Attribute Value
Lampholder Type Panel Mount
Lamp Type LED
Lamp Base Midget Flange
Termination Type Solder Tag
Diameter 8.2mm
17 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.57
(exc. GST)
$ 20.43
(inc. GST)
units
Per unit
1 - 9
$18.57
10 - 24
$18.39
25 - 49
$18.19
50 - 99
$18.01
100 +
$17.47
Related Products
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level ...
Supplied complete with adaptors to enable either T1 ...
Description:
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
Panel mounting LED holders for two lead 3mm ...
Description:
Panel mounting LED holders for two lead 3mm and 5mm LEDs These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon ...