171-1739 | |
E10 Indicator Bulb Holder, | |
Orbitec | |
E 3648 |
Date | Dec 12, 2019 |
Filament lamps fitted with an optic at one end.
Ideal for applications in which a narrow, concentrated beam of light is required.
Attribute | Value |
---|---|
Lamp Base | E10 |
Diameter | 9.5mm |
Length | 24 mm |
Series | E36 |
Voltage Rating | 2.5 V |
Mounting Type | Screw Mount |