![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 168-3956 | ||||||||||||||||||||||
Description | Indicator Bulb Holder, | ||||||||||||||||||||||
Manufacturer/Brand Name | JKL Components | ||||||||||||||||||||||
Manufacturer Part No. | 2948-6G | ||||||||||||||||||||||
168-3956 | |
Indicator Bulb Holder, | |
JKL Components | |
2948-6G |
Date | Dec 7, 2019 |
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Attribute | Value |
---|---|
Diameter | 11.5mm |