RS PRO 30mm Matt, Zinc Plated Stainless Steel (Spring, Body, Pin), Thermoplastic (Knob) Index Index Bolt, M8 x 0.75

  • RS Stock No. 144-3681
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Bolt Type Index
Length 30mm
Body Shape Round
Thread Size M8 x 0.75
Head Diameter 21mm
Material Body, Pin), Stainless Steel (Spring, Thermoplastic (Knob)
Finish Matt, Zinc Plated
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 5
$ 54.75
(exc. GST)
$ 60.23
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$54.75
$10.95
*price indicative