RS PRO 30mm Polished Zinc Plated Steel Cam Action Index Bolt, M8 x 0.75

  • RS Stock No. 144-3680
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

We supply an industry standard range of indexing plungers, ball locking pins and cam action plungers in a variety of metric sizes. Designed with locating, positioning and locking applications in mind these hand retractable components are suitable for a wide range of applications.

Spring loaded thermoplastic black knob and zinc plated steel threaded plunger body with Stainless Steel Pin. Without 90 degree rest position.

Specifications
Attribute Value
Bolt Type Cam Action
Length 30mm
Body Shape Round
Thread Size M8 x 0.75
Head Diameter 21mm
Material Zinc Plated Steel
Finish Polished
13 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 5
$ 53.94
(exc. GST)
$ 59.33
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$53.94
$10.788
*price indicative
Related Products
Mushroom head, square neck carriage bolts, supplied with ...
Description:
Mushroom head, square neck carriage bolts, supplied with hexagon nuts. Bolt to DIN 603Nut to DIN 555.
Hex bolts are partially threaded and can be ...
Description:
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly. Good ...
Use where positioning operations are requiredM10 x 1mm ...
Description:
Use where positioning operations are requiredM10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated SteelAvailable in two sizes either with or without a fixing slot.