- RS Stock No.:
- 478-775
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$87.61
(exc. GST)
$96.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $87.61 | $17.522 |
5 - 9 | $83.22 | $16.644 |
10 - 39 | $79.08 | $15.816 |
40 - 199 | $75.13 | $15.026 |
200 + | $71.37 | $14.274 |
*price indicative |
- RS Stock No.:
- 478-775
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Indexing Bolts
Use where positioning operations are required
M10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel
Available in two sizes either with or without a fixing slot
M10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel
Available in two sizes either with or without a fixing slot
Related links
- Spring Plungers & Indexing Plungers
- Clear Passivated Zinc Plated Steel Roofing Bolt, M10 x 80mm
- Clear Passivated Zinc Plated Steel Roofing Bolt, M10 x 30mm
- Clear Passivated Zinc Plated Steel Roofing Bolt, M10 x 60mm
- Bright Zinc Plated Steel M10 x 130mm
- RS PRO M20 Index Plunger, 69mm Long
- Zinc Plated Steel Hex M10 x 90mm
- RS PRO M16 Index Plunger, 75.5mm Long