ADIS16209CCCZ Analog Devices, Inclinometer 2-Axis SPI, 16-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ±180°High accuracy, 0.1°Digital inclination data, 0.025° resolutionDigital acceleration data, 0.244 mg resolution±1.7 g accelerometer measurement rangeDigital temperature sensor outputDigitally controlled bias calibrationDigitally controlled sample rateDigitally controlled frequency responseDual alarm settings with rate/threshold limitsAuxiliary digital I/ODigitally activated self-testDigitally activated low power modeSPI-compatible serial interfaceAuxiliary 12-bit ADC input and DAC outputSingle-supply operation: 3.0 V to 3.6 V3500 g powered shock survivabilityApplicationsPlatform control, stabilization, and alignmentTilt sensing, inclinometers, levelingMotion/position measurementMonitor/alarm devices (security, medical, safety)Navigation

Specifications
Attribute Value
Number of Axis 2
Noise 1.7mg rms
Technology Digital
Interface Type SPI
Sensitivity 0.245mg/LSB
Mounting Type Surface Mount
Package Type LGA
Pin Count 16
Dimensions 9.35 x 9.35 x 3.9mm
Length 9.35mm
Width 9.35mm
Height 3.9mm
Maximum Frequency Response 5.5 kHz, 50 Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
420 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.58
(exc. GST)
$ 107.34
(inc. GST)
units
Per unit
1 - 9
$97.58
10 +
$95.88
Packaging Options:
Related Products
ADXL356 & ADXL357 3-Axis MEMS Accelerometers These 3-axis ...
Description:
ADXL356 & ADXL357 3-Axis MEMS Accelerometers These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g ...
The ADXL344 is a versatile 3-axis, digital-output, low ...
Description:
The ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g/of shock and a ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
Evaluation Board for AD8317 Logarithmic Detector, Analog Devices ...
Description:
Evaluation Board for AD8317 Logarithmic Detector, Analog Devices The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to ...