- RS Stock No.:
- 730-0509
- Mfr. Part No.:
- E1K 24-240VACDC
- Brand:
- Tele
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.62
(exc. GST)
$87.58
(inc. GST)
Units | Per unit |
1 + | $79.62 |
- RS Stock No.:
- 730-0509
- Mfr. Part No.:
- E1K 24-240VACDC
- Brand:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
LED indicator
Screw terminals
1 change over contact
Multifunction
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 240V ac/dc |
Minimum Input Voltage | 24V ac/dc |
Depth | 65mm |
Height | 87mm |
Length | 17.5mm |
Input Voltage Range | 24 → 240V ac/dc |
Dimensions | 17.5 x 87 x 65mm |