Dewalt 1/4 in Compact and Lightweight Impact Wrench, 4.8kg

  • RS Stock No. 729-4334
  • Mfr. Part No. DCF815S2-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

10.8V Li-ion Impact Driver Kit

Compact, ergonomic, lightweight design 10.8V Li-ion Impact driver. Lithium-ion battery power means no "memory effect" and virtually no self-discharge for maximum productivity and less downtime

107Nm torque. 0-2450 RPM & 3400 BPM
All metal gearing for efficient power transmission and long tool life
Aluminium front housing for better heat disipation
Parabolic switch profile allowing greater control of speed
3 LED halo ring providing maximum illumination of work piece
6.35mm drop-in hex retention allowing direct insertion of 25mm/1 inch bits
Compact body enables operation in confined spaces

Note

3 year limited warranty
30 day satisfaction guarantee
1 year free service contract

Supplied with

Fast Charger, 2 x 10.8V, 1.3Ah Li-ion batteries, Kit bag, Belt Hook, Bit Tip

DeWalt Drills

Specifications
Attribute Value
Type Compact and Lightweight
Power Source Battery
Drive Size 1/4 in
Impact Rate 0 → 3400bpm
Maximum Torque 950lb/in
Weight 4.8kg
Length 6.25in
Speed 0 → 2450rpm
Model Number DCF815S2
Temporarily out of stock - back order for despatch 09/09/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $300.00
$ 279.07
(exc. GST)
$ 306.98
(inc. GST)
units
Per unit
1 +
$279.07
Related Products
BPC814 composite impact wrench from Bahco, offers a ...
Description:
BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...
BPC813 micro impact wrench from Bahco. Offers a ...
Description:
BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...
BPC816 composite impact wrench from Bahco, offers a ...
Description:
BPC816 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has Low consumption yet powerful motor making it ideal for automotive bench ...
BPC817 impact wrench from Bahco. Offers a durable ...
Description:
BPC817 impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work ...