- RS Stock No.:
- 181-2889
- Mfr. Part No.:
- TIW C120950K
- Brand:
- PREVOST
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$761.79
(exc. GST)
$837.97
(inc. GST)
Units | Per unit |
1 + | $761.79 |
- RS Stock No.:
- 181-2889
- Mfr. Part No.:
- TIW C120950K
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST 1/2 in Pistol Impact Wrench
The PREVOST 1/2in, 2.2kg pistol impact wrench is a new age product with a speed of 8000rpm and maximum torque of 949Nm. It has the length of 193mm. Its body is made from aluminium material. This comes with 10sockets (10, 12, 14, 17, 19, 21, 22, 23, 24, 27), a extension of 3in and a mini lubricator.
Features and Benefits
• Balanced
• Easy
• Extremely heavy duty
• Light
• Easy
• Extremely heavy duty
• Light
Applications
• Fitting of bolts and screws
• Removal of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 949Nm |
Air Inlet BSP | 1/4in |
Speed | 8000rpm |
Model Number | TIW C120950K |
Length | 193mm |
Related links
- Bahco Air Ratchets & Air Impact Wrenches
- Bahco BP900 1 in Air Impact Wrench 2800Nm
- RS PRO APP201 1/2 in Air Impact Wrench 433Nm
- RS PRO APT105 3/8 in Air Impact Wrench 135Nm
- PREVOST TIW C121150K 1/2 in Air Impact Wrench 1085Nm
- PREVOST TIW K120680K 1/2 in Air Impact Wrench 678Nm
- PREVOST TIW C120270 1/2 in Air Impact Wrench 244Nm
- SAM 1/2 in Air Impact Wrench