- RS Stock No.:
- 181-2887
- Mfr. Part No.:
- TIW K120680K
- Brand:
- PREVOST
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$805.03
(exc. GST)
$885.53
(inc. GST)
Units | Per unit |
1 + | $805.03 |
- RS Stock No.:
- 181-2887
- Mfr. Part No.:
- TIW K120680K
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST 1/2 in Pistol Impact Wrench
The PREVOST 1/2in, 1.6kg pistol impact wrench is a new age product with a speed of 10000rpm and maximum torque of 678Nm. It has the length of 120mm. Its body is made from aluminium or composite material. This comes with 10sockets (10, 12, 14, 17, 19, 21, 22, 23, 24, 27), a extension of 3in and a mini lubricator.
Features and Benefits
• Easy
• Heavy duty
• Light
• Heavy duty
• Light
Applications
• Fitting of bolts and screws
• Removal of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 678Nm |
Air Inlet BSP | 1/4in |
Speed | 10000rpm |
Length | 120mm |
Model Number | TIW K120680K |
Related links
- Bahco Air Ratchets & Air Impact Wrenches
- Bahco BP900 1 in Air Impact Wrench 2800Nm
- RS PRO APT205 1/2 in Air Impact Wrench 540Nm
- RS PRO APP201 1/2 in Air Impact Wrench 433Nm
- RS PRO APT105 3/8 in Air Impact Wrench 135Nm
- PREVOST TIW C121150K 1/2 in Air Impact Wrench 1085Nm
- PREVOST TIW C120270 1/2 in Air Impact Wrench 244Nm
- SAM 1/2 in Air Impact Wrench