- RS Stock No.:
- 124-6598
- Mfr. Part No.:
- BPC817
- Brand:
- Bahco
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,688.11
(exc. GST)
$1,856.92
(inc. GST)
Units | Per unit |
1 + | $1,688.11 |
- RS Stock No.:
- 124-6598
- Mfr. Part No.:
- BPC817
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bahco Impact Wrench
The Bahco impact wrench is a compact and powerful tool. It offers a durable twin hammer mechanism for the toughest applications. It also has excellent torque with the smooth throttle for maximum control. This air impact wrench has a low consumption yet powerful motor ideal for automotive bench work including small engines and body repairs.
Features and Benefits
3/4in pneumatic impact wrench
Speed of 5000rpm
Maximum torque of 2034Nm
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Low vibration
Air exhaust in handle
More power and faster
Drive size of 3/4in
Weight is 3.4kg
Length is 220mm
Speed of 5000rpm
Maximum torque of 2034Nm
Composite housing
Twin hammer mechanism
Power regulator
One hand forward reverse change
Swivel connection
Low vibration
Air exhaust in handle
More power and faster
Drive size of 3/4in
Weight is 3.4kg
Length is 220mm
Applications
Automotive parts
Heavy maintenance applications
Heavy maintenance applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Impact Wrench |
Drive Size | 3/4 in |
Maximum Torque | 2034Nm |
Average Air Consumption | 198L/min |
Air Inlet BSP | 1/4in |
Speed | 5000rpm |
Length | 220mm |
Model Number | BPC817 |
Related links
- Bahco Air Ratchets & Air Impact Wrenches
- Bahco BP900 1 in Air Impact Wrench 2800Nm
- RS PRO APP201 1/2 in Air Impact Wrench 433Nm
- RS PRO APT105 3/8 in Air Impact Wrench 135Nm
- PREVOST TIW C121150K 1/2 in Air Impact Wrench 1085Nm
- PREVOST TIW K120680K 1/2 in Air Impact Wrench 678Nm
- PREVOST TIW C120270 1/2 in Air Impact Wrench 244Nm
- SAM 1/2 in Air Impact Wrench