onsemi AR0130CS AR0130CSSC00SPCA0-DPBR2 Image Sensor, 1280 x 960pixel, 45fps Serial-2 Wire, 48-Pin PLCC
- RS Stock No.:
- 188-6178
- Mfr. Part No.:
- AR0130CSSC00SPCA0-DPBR2
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 188-6178
- Mfr. Part No.:
- AR0130CSSC00SPCA0-DPBR2
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor AR0130 is a 1/3−inch CMOS digital image sensor with an active−pixel array of 1280H x 960V. It captures images with a rolling−shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes
Auto Black Level Calibration
Context Switching
Progressive Scan
Context Switching
Progressive Scan
Specifications
Attribute | Value |
---|---|
Image Size | 1280 x 960pixel |
Series | AR0130CS |
Frame Rate | 45 fps, 60fps |
Interface Type | Serial-2 Wire |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 48 |