Infineon IRG4BC40SPBF IGBT, 60 A 600 V, 3-Pin TO-220AB, Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3247
Mfr. Part No.:
IRG4BC40SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

160 W

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

<1kHz

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 16.51mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Single IGBT over 21A, Infineon


Optimised IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. Utilising FRED diodes optimised to provide the best performance with IGBT's


IGBT Transistors, International Rectifier


International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.