- RS Stock No.:
- 772-9045
- Mfr. Part No.:
- FGW50N60VD
- Brand:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 772-9045
- Mfr. Part No.:
- FGW50N60VD
- Brand:
- Fuji Electric
Legislation and Compliance
Product Details
IGBT Discretes, Fuji Electric
IGBT Discretes & Modules, Fuji Electric
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 360 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.9 x 5.03 x 20.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |