MPN

Infineon IRG4PC30UPBF IGBT, 23 A 600 V, 3-Pin TO-247AC, Through Hole

This image is representative of the product range


68 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$4.34

(exc. GST)

$4.77

(inc. GST)

units

Added

RS Stock No.:
541-0890
Mfr. Part No.:
IRG4PC30UPBF
Manufacturer:
Infineon
unitsPer unit
1 - 9$4.34
10 - 19$4.19
20 - 49$4.05
50 - 249$3.88
250 +$3.74

Single IGBT up to 20A, Infineon



AttributeValue
Maximum Continuous Collector Current23 A
Maximum Collector Emitter Voltage600 V
Maximum Gate Emitter Voltage±20V
Package TypeTO-247AC
Mounting TypeThrough Hole
Channel TypeN
Pin Count3
Transistor ConfigurationSingle
Dimensions15.9 x 5.3 x 20.3mm
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C