- RS Stock No.:
- 195-2575
- Mfr. Part No.:
- FGY75T95LQDT
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tube of 30)
$12.29
(exc. GST)
$13.52
(inc. GST)
units | Per unit | Per Tube* |
30 - 30 | $12.29 | $368.70 |
60 - 90 | $11.983 | $359.49 |
120 + | $11.798 | $353.94 |
*price indicative |
- RS Stock No.:
- 195-2575
- Mfr. Part No.:
- FGY75T95LQDT
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Trench Field Stop 4th generation Low Vcesat IGBT co−packaged with full current rated diode
Maximum Junction Temperature : TJ = 175℃
Positive Temperature Co−efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE(Sat) = 1.31 V (Typ.) @ IC = 75 A
Fast Switching
Tighten Parameter Distribution
These Devices are Pb−Free
Positive Temperature Co−efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE(Sat) = 1.31 V (Typ.) @ IC = 75 A
Fast Switching
Tighten Parameter Distribution
These Devices are Pb−Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Collector Emitter Voltage | 950 V |
Maximum Power Dissipation | 453 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.87 x 4.82 x 20.82mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |