- RS Stock No.:
- 180-8319
- Mfr. Part No.:
- IRFD220PBF
- Brand:
- Vishay
- RS Stock No.:
- 180-8319
- Mfr. Part No.:
- IRFD220PBF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay MOSFET
The Vishay MOSFET is an N-channel, HVMDIP-4 package is a new age product with a drain-source voltage of 200V and maximum gate-source voltage of 20V. It has a drain-source resistance of 800mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 1W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
Dynamic dV/dt rating
Ease of paralleling
End stackable
Fast switching
For automatic insertion
Lead (Pb) free component
Operating temperature ranges between -55°C and 150°C
Repetitive avalanche rated
Simple drive requirements
Ease of paralleling
End stackable
Fast switching
For automatic insertion
Lead (Pb) free component
Operating temperature ranges between -55°C and 150°C
Repetitive avalanche rated
Simple drive requirements
Applications
Battery chargers
Inverters
Power supplies
Switching mode power supply (SMPS)
Inverters
Power supplies
Switching mode power supply (SMPS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.