Infineon IRG4PC50UPBF IGBT, 55 A 600 V, 3-Pin TO-247AC

  • RS Stock No. 124-8971
  • Mfr. Part No. IRG4PC50UPBF
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Single IGBT over 21A, Infineon

Optimised IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. Utilising FRED diodes optimised to provide the best performance with IGBT's

IGBT Transistors, International Rectifier

International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.

Specifications
Attribute Value
Maximum Continuous Collector Current 55 A
Maximum Collector Emitter Voltage 600 V
Maximum Gate Emitter Voltage ±20V
Package Type TO-247AC
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 15.9mm
Width 5.3mm
Height 20.3mm
Dimensions 15.9 x 5.3 x 20.3mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 6.475
(exc. GST)
$ 7.123
(inc. GST)
units
Per unit
Per Tube*
25 - 25
$6.475
$161.875
50 - 100
$6.41
$160.25
125 - 225
$6.218
$155.45
250 - 475
$6.032
$150.80
500 +
$5.851
$146.275
*price indicative
Related Products
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide ...
Description:
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and ...