Fuji Electric 1MBi400V-120-50, M153 IGBT Module, 400 A max, 1200 V, Panel Mount

  • RS Stock No. 168-4644
  • Mfr. Part No. 1MBI400V-120-50
  • Manufacturer Fuji Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IGBT Modules 1-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
HH Series, Planar-NPT High-Speed Chooper IGBTs

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Single
Transistor Configuration Single
Maximum Continuous Collector Current 400 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type Panel Mount
Package Type M153
Pin Count 4
Maximum Power Dissipation 2.41 kW
Dimensions 108 x 62 x 36mm
Height 36mm
Length 108mm
Maximum Operating Temperature +150 °C
Width 62mm
On back order for despatch 21/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$ 230.897
(exc. GST)
$ 253.987
(inc. GST)
units
Per unit
Per Box*
10 +
$230.897
$2,308.97
*price indicative
Related Products
The Infineon range of IGBT Modules offer low ...
Description:
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper ...
The Infineon range of IGBT Modules offer low ...
Description:
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper ...
The Infineon range of IGBT Modules offer low ...
Description:
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper ...
The Infineon range of IGBT Modules offer low ...
Description:
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper ...