Fuji Electric 2MBi300VE-120-50, M277 Series IGBT Module, 360 A max, 1200 V, Panel Mount

  • RS Stock No. 168-4636
  • Mfr. Part No. 2MBI300VE-120-50
  • Manufacturer Fuji Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IGBT Modules 2-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Series
Transistor Configuration Series
Maximum Continuous Collector Current 360 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type Panel Mount
Package Type M277
Pin Count 7
Maximum Power Dissipation 2.2 kW
Dimensions 110 x 80 x 30mm
Height 30mm
Length 110mm
Maximum Operating Temperature +150 °C
Width 80mm
30 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 10)
$ 334.822
(exc. GST)
$ 368.304
(inc. GST)
units
Per unit
Per Box*
10 +
$334.822
$3,348.22
*price indicative
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...