- RS Stock No.:
- 782-3989
- Mfr. Part No.:
- 5008.2012
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-3989
- Mfr. Part No.:
- 5008.2012
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
C8 Series Male Filter Sockets 2 Pole
2-pole IEC appliance inlet filter module with C8 connector
Panel cut out 16x20.2mm, screw in mount with 2 off 3.5mm diameter holes
Panel cut out 16x24mm, snap in mount panel thickness range 1.0 to 3.0mm
Thermoplastic housing UL94V-0
Panel cut out 16x20.2mm, screw in mount with 2 off 3.5mm diameter holes
Panel cut out 16x24mm, snap in mount panel thickness range 1.0 to 3.0mm
Thermoplastic housing UL94V-0
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder Lug |
Current Rating | 2.5A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50Hz |
IEC Connector Type | C8 |
Width | 18mm |
Depth | 34.5mm |
Height | 37mm |