Male C14 IEC Filter Panel Mount,Solder,Rated At 10A,250 V ac

  • RS Stock No. 493-2866
  • Mfr. Part No. 4.5055
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Mains filter - KFS series

These chassis mount filters are designed to protect Class 1 equipment against all undesirable interference from the mains supply. They are also designed to reduce the level of interference created by the equipment itself and returned to the mains supply.

Approvals

VDE, SEV, UL1283, CSA C22.2 and IEC 60939, EN 133200, IEC/EN 60950

//media.rs-online.com/t_line/LF110557-10.gif

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

Specifications
Attribute Value
Gender Male
Termination Method Solder
Current Rating 10A
Voltage Rating 250 V ac
Mounting Type Panel Mount
IEC Connector Type C14
Width 23.3mm
Depth 57mm
Height 49mm
8 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 45.78
(exc. GST)
$ 50.36
(inc. GST)
units
Per unit
1 - 49
$45.78
50 +
$41.91
Related Products
Schurter 5120 series panel mount C14 IEC appliance ...
Description:
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering. Quick connect terminals: 6.3 x 0.8 mmPanel mountStandard or medical versions available.
A comprehensive range of C14 mains filters with ...
Description:
A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors. Standard filters fitted with a single Ø 5 x 20 mm ...
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...
The DC12 series of power entry modules from ...
Description:
The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters ...