- RS Stock No.:
- 188-9606
- Mfr. Part No.:
- 3-107-466
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 188-9606
- Mfr. Part No.:
- 3-107-466
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole.
Panel mount: Screw-on from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, Line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Various mounting options
Attractive flat design
Switch for highest inrush current
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment
Suitable for use in medical equipment
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, Line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Various mounting options
Attractive flat design
Switch for highest inrush current
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment
Suitable for use in medical equipment
Specifications
Attribute | Value |
---|---|
Series | DD12 |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Dimensions | 52 x 60.9 x 32.5mm |