- RS Stock No.:
- 146-3420
- Mfr. Part No.:
- B84771M3012A000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 146-3420
- Mfr. Part No.:
- B84771M3012A000
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Tab |
Current Rating | 12A |
Voltage Rating | 250 V ac/dc |
Mounting Type | Snap-In |
Operating Frequency | 50 → 60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | +50 °C |
Width | 31mm |
Depth | 44.5mm |
Height | 24mm |
Dimensions | 31 x 44.5 x 24mm |