Male C14 IEC Filter Flange Mount,Spade,Rated At 3A,250 V ac Operating Frequency 50 Hz, 60 Hz

  • RS Stock No. 135-4454
  • Mfr. Part No. 2-6609006-2 / 3EJT1
  • Manufacturer TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom EJT Series High Performance Power Inlet Filter

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

TE Corcom EJT series high power inlet filters are designed to attenuate noise in higher frequency ranges up to 1GHz. The consist of double three element differential mode circuits that allow them to attenuate noise. Suitable applications for these power entry modules include computing and accessories, instrumentation and measurement and Plasma/LCD televisions.

Superior EMI filter with IEC 60320-1 inlet
Up to 15A with IEC 60320-1 C14 inlet
20A rating with IEC 60320-1 C20 inlet
Screw and snap in mounting
Wire leads or spade terminals
Available with or without interconnection block for unfiltered versions

Approvals

UL, CSA and VDE

Specifications
Attribute Value
Gender Male
Number of Fuses None
Switch Type None
Termination Method Spade
Current Rating 3A
Voltage Rating 250 V ac
Mounting Type Flange Mount
Operating Frequency 50 Hz, 60 Hz
IEC Connector Type C14
Width 50.3mm
Depth 69.6mm
Height 22.2mm
640 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 40)
Was $22.38
$ 20.777
(exc. GST)
$ 22.855
(inc. GST)
units
Per unit
Per Bag*
40 +
$20.777
$831.08
*price indicative
Related Products
High Performance Compact FN282,FN284,FN285 and FN286 The FN280 ...
Description:
High Performance Compact FN282,FN284,FN285 and FN286 The FN280 series from Schaffner are compact filtered power entry modules The FN 280 series brings together a 2 pole rocker switch, IEC inlet, mains filter and single or dual fuse holder (depending on ...
The Schaffner IEC inlet filter is a male ...
Description:
The Schaffner IEC inlet filter is a male type, dual fused, top/bottom panel mount with C14 IEC connector power entry module It has a voltage rating of 250VAC with 6A high-performance current rating. The operating frequency of this filter ranges ...
Inlet Filter Available in 2 current ratings Meets ...
Description:
Inlet Filter Available in 2 current ratings Meets IEC 950 and overvoltage II category of IEC 664250 Faston terminals Approvals UL recognised component, CSA certified, TUV IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where ...
Filtered inlet 5120 Series Compact high performance filter ...
Description:
Filtered inlet 5120 Series Compact high performance filter Optimal shielding due to filter case closed completely, Unpotted Designed for standard and medical applications Suitable for assembly in metal plated plastic housings Qualified for use in equipment according IEC/EN 60950Panel Mount: ...