- RS Stock No.:
- 811-7204
- Brand:
- RS PRO
2 In AU stock for next working day delivery
35 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6.64
(exc. GST)
$7.30
(inc. GST)
Units | Per unit |
1 - 24 | $6.64 |
25 - 124 | $6.49 |
125 + | $5.33 |
- RS Stock No.:
- 811-7204
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO C14 Snap-In IEC Connector, Male, 10 A, 250 V, Fuse Size 5 mm x 20 mm
Use this connector from RS PRO to transmit mains power supply to large electrical appliances, such as fridges. It meets IEC (International Electrotechnical Commission) standards for non-locking connectors, so you can be sure it's safe to use to power your appliance.
As it doesn't need any special tools, the snap-fit plug is easy and simple to mount. Its nylon housing won't rust and provides sturdy protection to the plug's inner wiring to ensure it stays working well for longer. The plastic is also insulated to protect you from any current running through the unit.
A plug like this is useful for providing power to medical machinery and testing equipment. It's Restriction of Hazardous Substances (RoHS) compliant, so you can rest assured it contains only minimal amounts of any harmful materials.
As it doesn't need any special tools, the snap-fit plug is easy and simple to mount. Its nylon housing won't rust and provides sturdy protection to the plug's inner wiring to ensure it stays working well for longer. The plastic is also insulated to protect you from any current running through the unit.
A plug like this is useful for providing power to medical machinery and testing equipment. It's Restriction of Hazardous Substances (RoHS) compliant, so you can rest assured it contains only minimal amounts of any harmful materials.
Features and Benefits
Straight body orientation
Current rating of 10 A
Fuse size of 5 x 20 mm
Male gender
C14 IEC connector type
Snap-in mounting type
One fuse
No switch
Solder-faston termination method
Voltage rating of 250 V
Current rating of 10 A
Fuse size of 5 x 20 mm
Male gender
C14 IEC connector type
Snap-in mounting type
One fuse
No switch
Solder-faston termination method
Voltage rating of 250 V
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Solder/Faston |
Switch Type | None |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |