- RS Stock No.:
- 730-0467
- Mfr. Part No.:
- GSF1.2202.31
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 730-0467
- Mfr. Part No.:
- GSF1.2202.31
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
10A Snap-In 90° IEC Fused Inlet (C14)
Panel mount IEC appliance inlets with a screw mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C. The fuseholder on the inside of the equipment prevents accidental use of incorrect fuse-links by the user.
Black thermoplastic housing
2 pole 5x20mm fuseholder
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
2 pole 5x20mm fuseholder
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Snap-In |
Switch Type | None |
Number of Fuses | 2 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |