- RS Stock No.:
- 611-2070
- Mfr. Part No.:
- PX0718/3/15/ST
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 611-2070
- Mfr. Part No.:
- PX0718/3/15/ST
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Snap Fit Fused Inlet/Outlets (C13/C14)
Outlets pre-wired with solid busbars
10A @ 250Vac; 15A @ 125Vac (UL)
One piece moulded
Solder tag outlets, 4.8mm faston inlet
Glass filled thermoplastic UL94V-0 housing; brass, tin plated contacts
Panel thickness 1.5mm
Accepts 5x20mm fuses
10A @ 250Vac; 15A @ 125Vac (UL)
One piece moulded
Solder tag outlets, 4.8mm faston inlet
Glass filled thermoplastic UL94V-0 housing; brass, tin plated contacts
Panel thickness 1.5mm
Accepts 5x20mm fuses
Note
These Plug / Socket Combinations and Adaptors have a current rating of 10A and a voltage rating of 250 Vac.
Approvals
cUL
Approvals
cUL
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13, C14 (x3) |
Mounting Type | Snap-In |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Solder |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |