- RS Stock No.:
- 204-8062
- Mfr. Part No.:
- PX0575/30/28
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 204-8062
- Mfr. Part No.:
- PX0575/30/28
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin snap fit to panel inlet fits panel sizes 1, 1.5, 2.0 or 3.0mm. It 10A current rating.
It has +70°C of max pin temp
Mouldings are made up of nylon
Mouldings are made up of nylon
Specifications
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |